- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- TL-2150/PT
TL-2150/PT
Tadiran Batteries
Primary Battery, Lithium-ion, 1/2AA, 3.6V, 1Ah
Accessories Notify Me
RoHS Compliant
Description
+
Primary Battery, Lithium-ion, 1/2AA, 3.6V, 1Ah
Search Keywords: TL2150PT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tadiran Batteries
-
Part No:TL-2150/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8506500000
-
COO:IL
-
ECCN:EAR99
-
Supplier Standard Pack:
540
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
135
$7.23
270
$4.45
405
$3.52
540 +
$3.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments