- Home ›
- All Products›
- SBSGP0500224MXT
Syfer / Knowles
SBSGP0500224MXT
SBSG Pi Filter 50Vdc 220nF ±20% X7R (2R1)
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SBSG Pi Filter 50Vdc 220nF ±20% X7R (2R1)
Search Keywords: SBSGP0500224MXT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Syfer / Knowles |
| Part No: | SBSGP0500224MXT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
500 |
Product Changes
+
Frequently Asked Questions
Is SBSGP0500224MXT RoHS compliant?
Yes, SBSGP0500224MXT is RoHS compliant.
What is the lead time for SBSGP0500224MXT?
The standard lead time for SBSGP0500224MXT is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
50
$5.93
100
$5.81
250
$5.75
500
$5.70
1,000
$5.30
2,500
$5.26
5,000
$5.19
7,500 +
$5.13
Click for Quote
Log in
to unlock special pricing