- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 2220Y1K00223KXT
2220Y1K00223KXT
Syfer / Knowles
Ceramic Chip Capacitor - 22000pF ±10% - 1kVDC - X7R - 2220 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ceramic Chip Capacitor - 22000pF ±10% - 1kVDC - X7R - 2220 - Tape&Reel
Search Keywords: 2220Y1K00223KXT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Syfer / Knowles
-
Part No:2220Y1K00223KXT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
10 Weeks
can ship
7/13/26
Tariffs may apply for U.S. shipments