- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 2220Y0160152KST
2220Y0160152KST
Syfer / Knowles
Ceramic Chip Capacitor - 1500pF ±10% - 16VDC - X7R - 2220 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ceramic Chip Capacitor - 1500pF ±10% - 16VDC - X7R - 2220 - Tape&Reel
Search Keywords: 2220Y0160152KST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Syfer / Knowles
-
Part No:2220Y0160152KST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
125
$2.76
250
$2.07
375
$1.93
500 +
$1.89
Click for Quote
Log in
to unlock special pricing