- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 1812YA250151KSTSYX
1812YA250151KSTSYX
Syfer / Knowles
Ceramic Chip Capacitor - 150pF ±10% - 250VAC - X7R - 1812 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ceramic Chip Capacitor - 150pF ±10% - 250VAC - X7R - 1812 - Tape&Reel
Search Keywords: 1812YA250151KSTSYX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Syfer / Knowles
-
Part No:1812YA250151KSTSYX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
500
$1.3300
1,000
$0.8000
2,500
$0.4800
5,000
$0.4602
7,500
$0.4591
10,000
$0.4480
15,000 +
$0.4469
Click for Quote
Log in
to unlock special pricing