- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 1812JA250102KXTSY2
Syfer / Knowles
1812JA250102KXTSY2
Ceramic Chip Capacitor - 1000pF ±10% - 250VAC - X7R - 1812 - Tape&Reel
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ceramic Chip Capacitor - 1000pF ±10% - 250VAC - X7R - 1812 - Tape&Reel
Search Keywords: 1812JA250102KXTSY2
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Syfer / Knowles |
| Part No: | 1812JA250102KXTSY2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532240020 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
500 |
Frequently Asked Questions
Is 1812JA250102KXTSY2 RoHS compliant?
Yes, 1812JA250102KXTSY2 is RoHS compliant.
What is the lead time for 1812JA250102KXTSY2?
The standard lead time for 1812JA250102KXTSY2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
10 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
125
$2.68
250
$2.01
375
$1.87
500 +
$1.84
Click for Quote
Log in
to unlock special pricing