- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 1812J3K00470JCT
1812J3K00470JCT
Syfer / Knowles
Ceramic Chip Capacitor - 47pF ±5% - 3kVDC - CG0/NP0 - 1812 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ceramic Chip Capacitor - 47pF ±5% - 3kVDC - CG0/NP0 - 1812 - Tape&Reel
Search Keywords: 1812J3K00470JCT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Syfer / Knowles
-
Part No:1812J3K00470JCT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
500
$1.25
1,000
$1.16
2,000
$1.14
4,000 +
$1.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments