- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 1812J2500151KDT
1812J2500151KDT
Syfer / Knowles
Ceramic Chip Capacitor - 150pF ±10% - 250VDC - X7R - 1812 - Tape&Reel
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ceramic Chip Capacitor - 150pF ±10% - 250VDC - X7R - 1812 - Tape&Reel
Search Keywords: 1812J2500151KDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Syfer / Knowles
-
Part No:1812J2500151KDT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
250
$1.391
500
$1.329
1,000
$0.986
2,500
$0.578
5,000
$0.576
7,500
$0.562
10,000
$0.561
15,000 +
$0.555
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments