- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 1812J1000182MDT
1812J1000182MDT
Syfer / Knowles
Ceramic Chip Capacitor - 1800pF ±20% - 100VDC - X7R - 1812 - Tape&Reel
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ceramic Chip Capacitor - 1800pF ±20% - 100VDC - X7R - 1812 - Tape&Reel
Search Keywords: 1812J1000182MDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Syfer / Knowles
-
Part No:1812J1000182MDT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
250
$1.391
500
$1.329
1,000
$0.999
2,500
$0.585
5,000
$0.584
7,500
$0.570
10,000
$0.568
15,000 +
$0.562
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments