- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 1808J5000682JXT
Syfer / Knowles
1808J5000682JXT
Ceramic Chip Capacitor - 6800pF ±5% - 500VDC - X7R - 1808 - Tape&Reel
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ceramic Chip Capacitor - 6800pF ±5% - 500VDC - X7R - 1808 - Tape&Reel
Search Keywords: 1808J5000682JXT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Syfer / Knowles |
| Part No: | 1808J5000682JXT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532240020 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1500 |
Frequently Asked Questions
Is 1808J5000682JXT RoHS compliant?
Yes, 1808J5000682JXT is RoHS compliant.
What is the lead time for 1808J5000682JXT?
The standard lead time for 1808J5000682JXT is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
10 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1,500
$0.381
3,000
$0.356
6,000
$0.333
12,000 +
$0.325
Click for Quote
Log in
to unlock special pricing