- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 1806J0500204MXTE07
1806J0500204MXTE07
Syfer / Knowles
1806 50Vdc 200nF ±20% X7R (2R1)
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
1806 50Vdc 200nF ±20% X7R (2R1)
Search Keywords: 1806J0500204MXTE07
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Syfer / Knowles
-
Part No:1806J0500204MXTE07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,511
Can Ship immediately
Minimum Order Quantity:
100
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$2.04
250
$2.00
500
$1.95
1,000
$1.94
2,500
$1.61
5,000 +
$1.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments