- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 1210Y0250124JXTM01
1210Y0250124JXTM01
Syfer / Knowles
Ceramic Chip Capacitor - 120000pF ±5% - 25VDC - X7R - 1210 - Tape&Reel
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ceramic Chip Capacitor - 120000pF ±5% - 25VDC - X7R - 1210 - Tape&Reel
Search Keywords: 1210Y0250124JXTM01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Syfer / Knowles
-
Part No:1210Y0250124JXTM01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
500
$2.21
1,000
$1.36
1,500
$1.08
2,000 +
$1.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments