- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 1210J5000561MXT
1210J5000561MXT
Syfer / Knowles
Ceramic Chip Capacitor - 560pF ±20% - 500VDC - X7R - 1210 - Tape&Reel
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ceramic Chip Capacitor - 560pF ±20% - 500VDC - X7R - 1210 - Tape&Reel
Search Keywords: 1210J5000561MXT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Syfer / Knowles
-
Part No:1210J5000561MXT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
2,000
$0.286
4,000
$0.267
8,000
$0.250
16,000 +
$0.244
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments