- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 1210J2K00152KXT
1210J2K00152KXT
Syfer / Knowles
Ceramic Chip Capacitor - 1500pF ±10% - 2kVDC - X7R - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ceramic Chip Capacitor - 1500pF ±10% - 2kVDC - X7R - 1210 - Tape&Reel
Search Keywords: 1210J2K00152KXT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Syfer / Knowles
-
Part No:1210J2K00152KXT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
750
$0.3548
1,500
$0.3388
3,000
$0.3244
5,250
$0.2440
7,500 +
$0.2373
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments