- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 1206Y2K00102KST
1206Y2K00102KST
Syfer / Knowles
Ceramic Chip Capacitor - 1000pF ±10% - 2kVDC - X7R - 1206 - Tape&Reel
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ceramic Chip Capacitor - 1000pF ±10% - 2kVDC - X7R - 1206 - Tape&Reel
Search Keywords: 1206Y2K00102KST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Syfer / Knowles
-
Part No:1206Y2K00102KST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Ships today, if you order in
Minimum Order Quantity:
1000
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1,000
$0.2517
2,500
$0.2468
5,000
$0.2166
7,500
$0.2161
10,000 +
$0.2060
Click for Quote
Log in
to unlock special pricing