- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 1206Y1K00330GCT
1206Y1K00330GCT
Syfer / Knowles
Ceramic Chip Capacitor - 33pF ±2% - 1kVDC - CG0/NP0 - 1206 - Tape&Reel
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ceramic Chip Capacitor - 33pF ±2% - 1kVDC - CG0/NP0 - 1206 - Tape&Reel
Search Keywords: 1206Y1K00330GCT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Syfer / Knowles
-
Part No:1206Y1K00330GCT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
625
$1.551
1,250
$0.954
1,875
$0.756
2,500 +
$0.740
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments