- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 1206Y1000682MDT
1206Y1000682MDT
Syfer / Knowles
Ceramic Chip Capacitor - 6800pF ±20% - 100VDC - X7R - 1206 - Tape&Reel
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ceramic Chip Capacitor - 6800pF ±20% - 100VDC - X7R - 1206 - Tape&Reel
Search Keywords: 1206Y1000682MDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Syfer / Knowles
-
Part No:1206Y1000682MDT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
625
$0.742
1,250
$0.556
1,875
$0.519
2,500 +
$0.509
Click for Quote
Log in
to unlock special pricing