- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 0805Y0250471KXT
0805Y0250471KXT
Syfer / Knowles
Ceramic Chip Capacitor - 470pF ±10% - 25VDC - X7R - 0805 - Tape&Reel
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ceramic Chip Capacitor - 470pF ±10% - 25VDC - X7R - 0805 - Tape&Reel
Search Keywords: 0805Y0250471KXT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Syfer / Knowles
-
Part No:0805Y0250471KXT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
3,000
$0.2151
6,000
$0.1619
9,000
$0.1552
12,000
$0.1548
27,000
$0.0945
51,000
$0.0908
102,000
$0.0906
150,000 +
$0.0896
Click for Quote
Log in
to unlock special pricing