- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 0805J2000821MXTH20
0805J2000821MXTH20
Syfer / Knowles
Ceramic Chip Capacitor - 820pF ±20% - 200VDC - X7R - 0805 - Tape&Reel
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ceramic Chip Capacitor - 820pF ±20% - 200VDC - X7R - 0805 - Tape&Reel
Search Keywords: 0805J2000821MXTH20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Syfer / Knowles
-
Part No:0805J2000821MXTH20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
3,000
$0.1694
6,000
$0.1670
9,000
$0.1601
12,000
$0.1597
27,000
$0.1067
51,000
$0.1025
102,000
$0.1022
150,000 +
$0.1012
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments