- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 0805J0500223MXTE03
0805J0500223MXTE03
Syfer / Knowles
Ceramic Chip Capacitor - 22000pF ±20% - 50VDC - X7R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ceramic Chip Capacitor - 22000pF ±20% - 50VDC - X7R - 0805 - Tape&Reel
Search Keywords: 0805J0500223MXTE03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Syfer / Knowles
-
Part No:0805J0500223MXTE03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,349
Can Ship immediately
You may purchase all in-stock quantity of 2,349
Stock lot only:
2349
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
3000
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$0.4820
3,000 +
$0.4382
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments