- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 0603Y5000472JXT
Syfer / Knowles
0603Y5000472JXT
Ceramic Chip Capacitor - 4700pF ±5% - 500VDC - X7R - 0603 - Tape&Reel
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ceramic Chip Capacitor - 4700pF ±5% - 500VDC - X7R - 0603 - Tape&Reel
Search Keywords: 0603Y5000472JXT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Syfer / Knowles |
| Part No: | 0603Y5000472JXT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532240020 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
Frequently Asked Questions
Is 0603Y5000472JXT RoHS compliant?
Yes, 0603Y5000472JXT is RoHS compliant.
What is the lead time for 0603Y5000472JXT?
The standard lead time for 0603Y5000472JXT is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
10 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1,000
$0.2982
2,000
$0.2236
3,000
$0.2087
4,000 +
$0.2046
Click for Quote
Log in
to unlock special pricing