- Home ›
- All Products›
- W11
W11
Switchcraft
Connector, Sealed 1/4" Jack, Sealing Hex Nut and O-Ring Set, 2.4mm to 3.2mm pan | Switchcraft W11
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, Sealed 1/4" Jack, Sealing Hex Nut and O-Ring Set, 2.4mm to 3.2mm pan | Switchcraft W11
Search Keywords: W11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:W11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$5.69
50
$4.62
100
$4.42
300
$4.23
500
$3.49
1,000
$3.16
2,500
$3.00
5,000 +
$2.85
Click for Quote
Log in
to unlock special pricing