- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- TT204
TT204
Switchcraft
Conn Phone Plug M 3 POS ST Cable Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Phone Plug M 3 POS ST Cable Mount 3 Terminal 1 Port
Search Keywords: TT204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:TT204
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Phone Plug
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:3
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$66.48
25
$24.47
100
$22.82
500
$21.96
1,000
$21.74
5,000 +
$21.53
Click for Quote
Log in
to unlock special pricing