- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- TA4MLX
TA4MLX
Switchcraft
XLR Connector - 4 Contacts - Plug - Cable Mount - Silver Plated Contacts - Copper Alloy Body.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
XLR Connector - 4 Contacts - Plug - Cable Mount - Silver Plated Contacts - Copper Alloy Body.
Search Keywords: TA4MLX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:TA4MLX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Mini XLR Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Copper Alloy
-
Number of Contacts:4
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
141
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$8.53
25
$8.25
50
$8.13
100
$8.01
300
$7.82
500
$6.68
1,000 +
$5.96
Click for Quote
Log in
to unlock special pricing