- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- TA3FB
TA3FB
Switchcraft
Conn Mini XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Mini XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Search Keywords: TA3FB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:TA3FB
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Mini XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Zinc Die Cast
-
Number of Contacts:3
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.