- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SN70B12B
SN70B12B
Switchcraft
Conn 1/4"" Phone Jack F 3 POS 7.62mm Solder RA Thru-Hole 6 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn 1/4"" Phone Jack F 3 POS 7.62mm Solder RA Thru-Hole 6 Terminal 1 Port
Search Keywords: SN70B12B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:SN70B12B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:1/4" Phone Jack
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Thermoplastic
-
Number of Contacts:3
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$6.29
25
$2.79
50
$2.75
100
$2.18
250
$2.14
500
$1.82
1,000 +
$1.63
Click for Quote
Log in
to unlock special pricing