help desk software
Image is representational - see mfr. specs

Conn Slim Line Connector F 5 POS Solder Lug ST Cable Mount 5 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Slim Line Connector F 5 POS Solder Lug ST Cable Mount 5 Terminal 1 Port
Search Keywords: SL415FX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    SL415FX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Slim Line Connector
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Housing Material:
    Copper Alloy
  • Number of Contacts:
    5
  • Contact Plating:
    Silver
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
8 Weeks can ship 6/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$23.30
10
$20.36
25
$19.03
50
$18.44
75
$17.68
100 +
$17.50
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5