- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SL403MX
SL403MX
Switchcraft
Conn Slim Line Connector M 3 POS Solder Lug ST Cable Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Slim Line Connector M 3 POS Solder Lug ST Cable Mount 3 Terminal 1 Port
Search Keywords: SL403MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:SL403MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Slim Line Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Copper Alloy
-
Number of Contacts:3
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$14.84
10
$14.80
25
$14.67
50
$13.92
75
$13.89
100 +
$13.36
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT