- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SL175F
SL175F
Switchcraft
Conn Slim Line Connector F 5 POS Solder Lug ST Panel Mount 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Description
+
Conn Slim Line Connector F 5 POS Solder Lug ST Panel Mount 5 Terminal 1 Port
Search Keywords: SL175F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:SL175F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Slim Line Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Zinc Die Cast
-
Number of Contacts:5
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$7.689
5
$6.990
25
$6.640
50
$6.490
100
$5.200
300
$4.980
500
$4.290
1,000 +
$3.820
Click for Quote
Log in
to unlock special pricing