- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SL173MX
SL173MX
Switchcraft
The SL173MX is a 3-pin male, rear-mount receptacle from the Slim-Line series of audio connectors.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The SL173MX is a 3-pin male, rear-mount receptacle from the Slim-Line series of audio connectors.
Search Keywords: SL173MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:SL173MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Slim Line Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Zinc Die Cast
-
Number of Contacts:3
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
25
$12.10
50
$9.07
75
$8.47
100 +
$8.30
Click for Quote
Log in
to unlock special pricing