- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SL105F
SL105F
Switchcraft
Conn Slim Line Connector F 5 POS Solder Lug ST Panel Mount 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Slim Line Connector F 5 POS Solder Lug ST Panel Mount 5 Terminal 1 Port
Search Keywords: SL105F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:SL105F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Slim Line Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Zinc Die Cast
-
Number of Contacts:5
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$7.54
25
$7.17
50
$7.00
100
$6.90
300
$6.72
500
$5.71
1,000 +
$5.16
Click for Quote
Log in
to unlock special pricing