- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- S4FM
S4FM
Switchcraft
Connector XLR Adapter M/F - 4/4 Position - ST 1/1 Port.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector XLR Adapter M/F - 4/4 Position - ST 1/1 Port.
Search Keywords: S4FM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:S4FM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:XLR Adapter
-
Gender:M/F
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:4/4
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$70.83
5
$28.57
10
$26.35
25
$23.68
50
$21.83
100
$20.47
250 +
$18.77
Click for Quote
Log in
to unlock special pricing