- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- S112BPCS
S112BPCS
Switchcraft
Conn Phone Jack F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Phone Jack F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
Search Keywords: S112BPCS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:S112BPCS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Phone Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Housing Material:N/A
-
Number of Contacts:3
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$5.74
25
$3.43
100
$2.88
250
$2.69
500
$2.49
1,000 +
$2.36
Click for Quote
Log in
to unlock special pricing