- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- R3M
R3M
Switchcraft
XLR Connector - 3 Contacts - Plug - Cable Mount - Nickel Plated Contacts - Metal Body - R Series.
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
XLR Connector - 3 Contacts - Plug - Cable Mount - Nickel Plated Contacts - Metal Body - R Series.
Search Keywords: R3M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:R3M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:3
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.