- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- PJRAS4X2U01X
PJRAS4X2U01X
Switchcraft
RCA (Phono) Audio / Video Connector - 8 Positions - 16 Contacts - Jack - Nickel Plated Contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RCA (Phono) Audio / Video Connector - 8 Positions - 16 Contacts - Jack - Nickel Plated Contacts.
Search Keywords: PJRAS4X2U01X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:PJRAS4X2U01X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:Phono Jack
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Acrylonitrile Butadiene Styrene
-
Number of Contacts:8
-
Contact Plating:Gold
-
Termination Method:Solder
-
Operating Temperature:-25 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
982
Can Ship immediately
Minimum Order Quantity:
42
Order Increment:
42
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
42
$3.12
84
$3.11
126
$3.05
252
$3.01
504
$2.93
1,008
$2.89
2,520
$2.85
5,040 +
$2.74
Click for Quote
Log in
to unlock special pricing