- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- PJRAS1X3U01X
Switchcraft
PJRAS1X3U01X
Conn S-Video/3 Audio F 5/6 POS Solder RA Thru-Hole 11 Terminal 4 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn S-Video/3 Audio F 5/6 POS Solder RA Thru-Hole 11 Terminal 4 Port
Search Keywords: PJRAS1X3U01X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:PJRAS1X3U01X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:S-Video/3 Audio
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Acrylonitrile Butadiene Styrene
-
Number of Contacts:5/6
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:-25 to 80 °C
Product Guides
+
Frequently Asked Questions
Is PJRAS1X3U01X RoHS compliant?
Yes, PJRAS1X3U01X is RoHS compliant.
What is the lead time for PJRAS1X3U01X?
The standard lead time for PJRAS1X3U01X is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
5
$12.50
25
$4.46
100
$4.37
500
$4.32
1,000
$4.30
5,000 +
$4.27
Click for Quote
Log in
to unlock special pricing