- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- PD3MS1
PD3MS1
Switchcraft
Conn XLR Connector M 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn XLR Connector M 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
Search Keywords: PD3MS1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:PD3MS1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Housing Material:Thermoplastic
-
Number of Contacts:3
-
Contact Plating:Tin
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
250
$4.13
500
$2.54
750
$2.01
1,000 +
$1.97
Click for Quote
Log in
to unlock special pricing