- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- PC142A
PC142A
Switchcraft
Conn Miniature Phone Jack F 2 POS ST Thru-Hole 4 Terminal 1 Port
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Miniature Phone Jack F 2 POS ST Thru-Hole 4 Terminal 1 Port
Search Keywords: PC142A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:PC142A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature Phone Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Housing Material:Plastic
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.