- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- PC12A
PC12A
Switchcraft
Conn 1/4"" Phone Jack F 2 POS Solder ST Thru-Hole 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn 1/4"" Phone Jack F 2 POS Solder ST Thru-Hole 2 Terminal 1 Port
Search Keywords: PC12A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:PC12A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:1/4" Phone Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Housing Material:Plastic
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:-20 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
250
$8.81
500
$4.66
750
$3.28
1,000 +
$3.22
Click for Quote
Log in
to unlock special pricing