- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NS112B
NS112B
Switchcraft
Connector Phone Jack F - 3 Position - Solder ST - 3 Terminal - 1 Port.
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Connector Phone Jack F - 3 Position - Solder ST - 3 Terminal - 1 Port.
Search Keywords: NS112B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:NS112B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Phone Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:Polyester
-
Number of Contacts:3
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.