- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- N111PCX
N111PCX
Switchcraft
Conn Phone Jack F 2 POS Solder ST Thru-Hole 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Phone Jack F 2 POS Solder ST Thru-Hole 5 Terminal 1 Port
Search Keywords: N111PCX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:N111PCX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Phone Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
500
$3.46
1,000
$3.44
5,000 +
$2.74
Click for Quote
Log in
to unlock special pricing