help desk software

Conn DC Power F 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn DC Power F 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Search Keywords: L722AH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    L722AH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    DC Power3706
  • Body Orientation:
    Straight3686
  • Mounting:
    Panel Mount3696
  • Gender:
    F3690
  • Number of Contacts:
    2
  • Termination Method:
    Solder Lug3705
  • Maximum Voltage Rating:
    483694VDC
  • Maximum Current Rating:
    5 A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 89
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks can ship 7/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$10.38
25
$7.45
100
$5.77
300
$5.53
500
$4.92
1,000
$4.54
2,500
$4.53
5,000 +
$4.47
Click for Quote
Log in to unlock special pricing