- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- L112AX
L112AX
Switchcraft
Conn Phone Jack F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Phone Jack F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port
Search Keywords: L112AX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:L112AX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Phone Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
341
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$3.51
50
$3.14
100
$3.06
250
$3.02
500
$2.94
1,000
$2.90
3,000
$2.87
5,000 +
$2.75
Click for Quote
Log in
to unlock special pricing