- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- EHRJ45P6SIDC
EHRJ45P6SIDC
Switchcraft
Modular Connector - Shielded - RJ45 Jack - 1 x 1 Port - 8P8C - Cat6 - Cable Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Modular Connector - Shielded - RJ45 Jack - 1 x 1 Port - 8P8C - Cat6 - Cable Mount.
Search Keywords: EHRJ45P6SIDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:EHRJ45P6SIDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:RJ-453816
-
Body Orientation:Straight3793
-
Mounting:Panel Mount3806
-
Pitch:N/A
-
Gender:F3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$13.53
10
$13.21
25
$13.01
50
$12.82
100
$10.82
250
$10.61
500 +
$10.47
Click for Quote
Log in
to unlock special pricing