- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- E3MAU
E3MAU
Switchcraft
Conn XLR Connector M 3 POS Solder ST Panel Mount 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn XLR Connector M 3 POS Solder ST Panel Mount 4 Terminal 1 Port
Search Keywords: E3MAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:E3MAU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Thermoplastic
-
Number of Contacts:3
-
Contact Plating:Gold
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$31.45
10
$11.41
25
$5.01
50
$4.83
100
$4.30
250
$4.22
500
$4.13
1,000 +
$4.05
Click for Quote
Log in
to unlock special pricing