- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- D6MB
D6MB
Switchcraft
Conn XLR Connector M 6 POS Solder ST Panel Mount 6 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn XLR Connector M 6 POS Solder ST Panel Mount 6 Terminal 1 Port
Search Keywords: D6MB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:D6MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:6
-
Contact Plating:Gold
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$31.72
10
$29.23
25
$26.74
50
$25.89
100
$23.06
250
$20.72
500 +
$18.13
Click for Quote
Log in
to unlock special pricing