- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- BNCRAPC3000
BNCRAPC3000
Switchcraft
Conn BNC RCP 10KHz to 1000000KHz 50Ohm Solder RA Thru-Hole Tin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn BNC RCP 10KHz to 1000000KHz 50Ohm Solder RA Thru-Hole Tin
Search Keywords: BNCRAPC3000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:BNCRAPC3000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:10 to 1000000 KHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$6.53
25
$6.40
100
$6.11
250
$5.47
500
$5.04
1,000 +
$4.85
Click for Quote
Log in
to unlock special pricing