- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- B7M
Switchcraft
B7M
Conn XLR Connector M 7 POS ST Panel Mount 7 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:B7M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:7
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A