- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- B5MBH
B5MBH
Switchcraft
Conn XLR Connector M 5 POS ST Panel Mount 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn XLR Connector M 5 POS ST Panel Mount 5 Terminal 1 Port
Search Keywords: B5MBH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:B5MBH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:XLR Connector3389
-
Gender:M3371
-
Body Orientation:Straight3367
-
Mounting:Panel Mount3378
-
Housing Material:Thermoplastic3373
-
Number of Contacts:5
-
Contact Plating:Silver3369
-
Termination Method:N/A
-
Operating Temperature:-40 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$14.78
10
$14.43
25
$14.21
50
$14.00
100
$13.63
300
$13.45
500 +
$13.37
Click for Quote
Log in
to unlock special pricing