- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- AAA5MBZ
Switchcraft
AAA5MBZ
Conn XLR Connector M 5 POS ST Cable Mount 5 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn XLR Connector M 5 POS ST Cable Mount 5 Terminal 1 Port
Search Keywords: AAA5MBZ
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Switchcraft |
| Part No: | AAA5MBZ |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | KR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | XLR Connector |
| Gender: | M |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Number of Contacts: | 5 |
| Contact Plating: | Silver |
| Operating Temperature: | -40 to 65 °C |
Frequently Asked Questions
Is AAA5MBZ RoHS compliant?
Yes, AAA5MBZ is RoHS compliant.
What is the lead time for AAA5MBZ?
The standard lead time for AAA5MBZ is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
6 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
25
$13.12
50
$9.84
75
$9.18
100 +
$9.00
Click for Quote
Log in
to unlock special pricing